
This single board computer features 4 DDR SDRAM sockets with 184 pin connectors, supporting speeds of 266M, 333M, or 400M. The board includes an Intel E7210 chipset and an on-board Ethernet controller, which can be either an Intel 82541 or Intel 82547GI model. The Ethernet controller has two connectors. The board does not have an on-board graphic card, but does have an Award 8Mb BIOS. It is designed for use in embedded computing applications.
Super Micro Computer MBD-P4SC8-O technical specifications.
| Number of System Memory | 4 |
| System Memory Type | DDR |
| Ethernet Controller Type | Intel 82541|Intel 82547GI |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 184 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 266M|333M|400MHz |
| Chipset Type | Intel E7210 |
| On Board Graphic Card | No |
| BIOS | Award 8Mb |
| Cage Code | 3VMS9 |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer MBD-P4SC8-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.