
The MBD-PDSMA+-O is a single board computer from Super Micro Computer featuring an Intel processor with speeds of 533MHz, 800MHz, or 1066MHz. It has 4 DDR2 DIMM slots supporting up to 8GB of system memory. The board includes an on-board Ethernet card with 2 connectors, supporting speeds of 10Mbps, 100Mbps, or 1000Mbps. Additionally, it features an on-board graphic card with 16MB of graphics memory allocation and supports 7 PCI slots, 1 AGP slot, 2 PATA ports, 8 SATA ports, and 12 USB ports. The board operates within a temperature range of 10°C to 35°C.
Super Micro Computer MBD-PDSMA+-O technical specifications.
| Processor Type | Intel |
| Processor Speed | 533MHz|800MHz|1066MHz |
| Number of System Memory | 4 |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 16MB |
| PCI | 7 |
| AGP | 1 |
| PATA | 2 |
| SATA | 8 |
| USB | 12 |
| BIOS | 8Mb |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer MBD-PDSMA+-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.