This motherboard features an Intel Q87 chipset, supports up to 32GB of DDR3 system memory, and has four UDIMM sockets. It includes two onboard Ethernet controllers, Intel I210AT and Intel I217LM, with speeds of 10Mbps, 100Mbps, and 1000Mbps. The board also has six SATA ports and four USB ports. The dimensions of the product are 244mm in length and 244mm in depth.
Super Micro Computer MBD-X10SLQ-O technical specifications.
| Processor Type | Intel |
| Number of System Memory | 4 |
| System Memory Maximum Size | 32GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I210AT/Intel I217LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | UDIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel Q87 |
| On Board Graphic Card | Yes |
| On Board Sound Card Type | Realtek ALC888S |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 4 |
| BIOS | AMI 128Mb |
| Type | Motherboard |
| Slot Support | No |
| Product Length | 244mm |
| Product Depth | 244mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer MBD-X10SLQ-O to view detailed technical specifications.
No datasheet is available for this part.