
Super Micro Computer MBD-X7DBR-8+-B technical specifications.
| Number of System Memory | 16 |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Intel 82563EB |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 533M|667MHz |
| Chipset Type | Intel 5000P |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 16MB |
| Display Chipset Type | ATI ES1000 |
| PATA | 1 |
| SATA | 6 |
| USB | 6 |
| BIOS | Phoenix 8Mb |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | 3VMS9 |
| EU RoHS | No |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Super Micro Computer MBD-X7DBR-8+-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.