
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Super Micro Computer MBD-X7DCT-LF-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Super Micro Computer MBD-X7DCT-LF-B technical specifications.
| Number of System Memory | 6 |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Intel 82575 |
| Ethernet Card Number of Connectors | 3 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 5100 |
| On Board Graphic Card | No |
| BIOS | Phoenix 16Mb |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer MBD-X7DCT-LF-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.