
This single board computer features 6 DDR2 memory channels, an Intel 5100 chipset, and an onboard Intel 82575 Ethernet controller. The board includes 3 Ethernet connectors and supports up to 240-pin DIMM sockets. The Intel 5100 chipset provides the necessary functionality for this SBC, and the onboard Ethernet card enables network connectivity. The board does not have an onboard graphic card, but it does have a Phoenix 16Mb BIOS.
Super Micro Computer MBD-X7DCT-LF-O technical specifications.
| Number of System Memory | 6 |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Intel 82575 |
| Ethernet Card Number of Connectors | 3 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 5100 |
| On Board Graphic Card | No |
| BIOS | Phoenix 16Mb |
| Cage Code | 3VMS9 |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Super Micro Computer MBD-X7DCT-LF-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.