
This single board computer features 6 DDR3 memory channels with speeds up to 1600M, an Intel C606 chipset, and two Intel 82574L Ethernet controllers. The board includes 7 USB ports and an AMI 64Mb BIOS. The system memory is mounted on 240-pin DIMM sockets, and the board has an on-board Ethernet card but no on-board graphic card.
Sign in to ask questions about the Super Micro Computer MBD-X9DBL-3F -O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Super Micro Computer MBD-X9DBL-3F -O technical specifications.
| Number of System Memory | 6 |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Intel 82574L |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800M/1066M/1333M/1600MHz |
| Chipset Type | Intel C606 |
| On Board Graphic Card | No |
| USB | 7 |
| BIOS | AMI 64Mb |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer MBD-X9DBL-3F -O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.