
XEON BOARDS WITH STANDARD RETAIL PACK
Super Micro Computer MBD-X9DR7-LN4F -O technical specifications.
| Number of System Memory | 16 |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Intel I350 |
| Ethernet Card Number of Connectors | 4 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800M|1066M|1333M|1600M|1866MHz |
| Chipset Type | Intel C602 |
| On Board Graphic Card | No |
| USB | 7 |
| BIOS | AMI 128Mb |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Super Micro Computer MBD-X9DR7-LN4F -O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.