
The MBD-X9DRH-7TF-O is a single board computer with 16 channels of DDR3 system memory and 240 socket pins. It features an Intel X540 Ethernet controller and two Ethernet connectors. The board includes a 128MB AMI BIOS and supports speeds of 800M, 1066M, 1333M, 1600M, or 1866M. The Intel C602 chipset is used, and there is no on-board graphic card. The board has seven USB ports and is designed for use in computing and embedded systems.
Super Micro Computer MBD-X9DRH-7TF -O technical specifications.
| Number of System Memory | 16 |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Intel X540 |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800M|1066M|1333M|1600M|1866MHz |
| Chipset Type | Intel C602 |
| On Board Graphic Card | No |
| USB | 7 |
| BIOS | AMI 128Mb |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer MBD-X9DRH-7TF -O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.