Motherboard, Intel CPU 512GB DDR3 10Mbps/100Mbps/1000Mbps
Super Micro Computer MBD-X9DRI-F -B technical specifications.
| Processor Type | Intel |
| Number of System Memory | 16 |
| System Memory Maximum Size | 512GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I350 |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel C602 |
| On Board Graphic Card | No |
| PCI | 6 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 11 |
| BIOS | 128Mb |
| Type | Server Motherboard |
| Slot Support | No |
| Product Length | 332mm |
| Product Depth | 305mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Super Micro Computer MBD-X9DRI-F -B to view detailed technical specifications.
No datasheet is available for this part.