
Motherboard, Intel CPU 1664GB DDR3 10Mbps/100Mbps/1000Mbps
Super Micro Computer MBD-X9DRX+-F -B technical specifications.
| Processor Type | Intel |
| Number of System Memory | 16 |
| System Memory Maximum Size | 1664GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I350/Realtek RTL8201N |
| Ethernet Card Number of Connectors | 3 |
| System Memory Socket Type | LRDIMM/RDIMM/UDIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel C602 |
| On Board Graphic Card | Yes |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 8 |
| USB | 10 |
| BIOS | AMI 128Mb |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer MBD-X9DRX+-F -B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.