
This motherboard features an Intel C602 chipset, supports up to 16 DDR3 system memory modules with a maximum size of 1664GB, and has three 10/100/1000 Ethernet controllers. The Ethernet controllers are of Intel I350 and Realtek RTL8201N types. The motherboard has 8 SATA ports and 10 USB ports. It operates within a temperature range of 10°C to 35°C.
Super Micro Computer MBD-X9DRX+-F -O technical specifications.
| Processor Type | Intel |
| Number of System Memory | 16 |
| System Memory Maximum Size | 1664GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I350/Realtek RTL8201N |
| Ethernet Card Number of Connectors | 3 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | LRDIMM/RDIMM/UDIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800M|1066M|1333M|1600M|1866MHz |
| Chipset Type | Intel C602 |
| On Board Graphic Card | Yes |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 8 |
| USB | 10 |
| BIOS | AMI 128Mb |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Super Micro Computer MBD-X9DRX+-F -O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.