
The MBD-X9SRi-3F -B is an 8-channel DDR3 SBC with an Intel I350 Ethernet controller and 9 USB ports. It features a 128Mb AMI BIOS and supports memory speeds of 1066M, 1333M, 1600M, and 1866M. The board has 2 Ethernet connectors and is equipped with a 240-pin DIMM socket. Operating temperature range is not specified.
Super Micro Computer MBD-X9SRi-3F -B technical specifications.
| Number of System Memory | 8 |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Intel I350 |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066M/1333M/1600M/1866MHz |
| Chipset Type | Intel C606 |
| On Board Graphic Card | No |
| USB | 9 |
| BIOS | AMI 128Mb |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer MBD-X9SRi-3F -B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.