This riser card features card edge connectors with no ISA, PCI, PCI Mini, or PCIe interfaces. It is designed for board-to-board and mezzanine applications, suitable for use in various systems. The operating temperature range and specific electrical ratings are not specified.
Super Micro Computer RSC-R1UEP-UE technical specifications.
| ISA | 0 |
| PCI | 0 |
| PCI Mini | 0 |
| PCIe Mini | 0 |
| PCIe x1 | 0 |
| PCIe x2 | 0 |
| PCIe x3 | 0 |
| PCIe x4 | 0 |
| PCIe x8 | 0 |
| PCIe x16 | 0 |
| PCI-X | 0 |
| AGP | 0 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Super Micro Computer RSC-R1UEP-UE to view detailed technical specifications.
No datasheet is available for this part.