This riser card features two PCIe x4 slots, one PCIe x8 slot, and one PCIe x16 slot, with no other PCIe or legacy interface slots. It is designed for board-to-board and mezzanine applications. The card edge connector is suitable for use in a variety of systems, with an operating temperature range of -20°C to 70°C.
Super Micro Computer RSC-R2UU-2E4E8 technical specifications.
| ISA | 0 |
| PCI | 0 |
| PCI Mini | 0 |
| PCIe Mini | 0 |
| PCIe x1 | 0 |
| PCIe x2 | 0 |
| PCIe x3 | 0 |
| PCIe x4 | 2 |
| PCIe x8 | 1 |
| PCIe x16 | 1 |
| PCI-X | 0 |
| AGP | 0 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Super Micro Computer RSC-R2UU-2E4E8 to view detailed technical specifications.
No datasheet is available for this part.