Heat Sink Passive Screw Mount
Super Micro Computer SNK-P0044P+ technical specifications.
| Type | Passive |
| Product Length | 113mm |
| Mounting | Screw Mount |
| Product Depth | 72mm |
| Height | 31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer SNK-P0044P+ to view detailed technical specifications.
No datasheet is available for this part.