
Ethernet Switch 32-Port 10000Mbps
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Super Micro Computer SSE-G24-TG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 440 |
| Package Width (mm) | 387 |
| Package Height (mm) | 43 |
| Mounting | Rack |
| PHY/Transceiver Interface | SGMII |
| Number of Primary Switch Ports | 32 |
| Maximum Data Rate | 10000Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 1000/10000Mbps |
| Cage Code | 3VMS9 |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer SSE-G24-TG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.