The SSG-5028R-E1CR12L is an 8-channel DDR4 rackmount server from Super Micro Computer. It features 10GbE Ethernet connectivity and supports up to 12 3.5in hard disk bays. The server has a maximum system memory size of 512G and uses DIMM sockets with 204 pins. It also includes 3 cooling fans and operates within a temperature range of 10°C to 35°C.
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 8 |
| System Memory Maximum Size | 512Gbyte |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR4 |
| Ethernet Card Number of Connectors | 4 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 12 |
| SATA | 10 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 3 |
| Data Cache Size | 45Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 648mm |
| Height | 89mm |
| Product Length | 437mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |