
Network Servers 1U Intel DDR3 24 240 Pin DIMM Socket 192Gbyte RAM
Sign in to ask questions about the Super Micro Computer SYS-1027R-WRFT+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Super Micro Computer SYS-1027R-WRFT+ technical specifications.
| Type | Rack |
| Number of System Memory | 24 |
| System Memory Maximum Size | 192Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E5-2600 |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 8 |
| SATA | 0 |
| Hard Disk Form Factor | 2.5in |
| Number of Cooling Fans | 6 |
| Data Cache Size | 20Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Super Micro Computer SYS-1027R-WRFT+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.