The SYS-1028R-MCTR is an 8-channel DDR4 server system from Super Micro Computer, featuring an Intel Xeon E5-2600 v3 processor with 18 cores. It has a maximum system memory size of 512G and supports up to 288 socket pins. The system uses a 128Mb SPI Flash EEPROM with AMI BIOS and has a data cache size of 45M. It operates within a temperature range of 10 to 35 degrees Celsius and measures 508mm in depth, 437mm in length, and 43mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 8 |
| System Memory Maximum Size | 512Gbyte |
| System Memory Number of Socket Pins | 288 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E5-2600 v3 |
| System Memory Type | DDR4 |
| Processor Cores | 18 Core |
| Chipset Type | Intel C612 |
| Processor Type | Intel |
| BIOS | 128Mb SPI Flash EEPROM with AMI |
| Number of Hard Disk Bays | 0 |
| SATA | 0 |
| Number of Cooling Fans | 4 |
| Data Cache Size | 45Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 508mm |
| Height | 43mm |
| Product Length | 437mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |