Network Servers 1U Intel DDR4 16 288 Pin DIMM Socket 1Tbyte RAM
Super Micro Computer SYS-1028R-WTR technical specifications.
| Type | Rack |
| Number of System Memory | 16 |
| System Memory Maximum Size | 1Tbyte |
| System Memory Number of Socket Pins | 288 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E5-2600 v3 |
| System Memory Type | DDR4 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 10 |
| SATA | 10 |
| Hard Disk Form Factor | 2.5in |
| Number of Cooling Fans | 5 |
| Data Cache Size | 45Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 597mm |
| Height | 43mm |
| Product Length | 437mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer SYS-1028R-WTR to view detailed technical specifications.
No datasheet is available for this part.