
The SYS-2026GT-TRF is a rackmount server from Super Micro Computer, featuring six DDR3 memory channels with a maximum capacity of 16G per channel. It supports Intel Xeon processors in various models, including X5500, X5600, E5500, E5600, L5500, and L5600. The system has three 10/100/1000 Ethernet connectors and a chipset consisting of Intel 5520, PLX 8647, and ICH10R. The BIOS is AMI 32Mb SPI, and the server has ten 2.5-inch hard disk bays, with a display chipset of Matrox G200eW and 16M of graphics memory. It is designed to operate within a temperature range of 10 to 35 degrees Celsius.
Super Micro Computer SYS-2026GT-TRF technical specifications.
| Type | Rack |
| Number of System Memory | 6 |
| System Memory Maximum Size | 16Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | X5500|X5600|E5500|E5600|L5500|L5600 |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 3 |
| Ethernet Speed | 10/100/1000Mbps |
| Chipset Type | Intel 5520/PLX 8647/ICH10R |
| Processor Type | Intel |
| BIOS | AMI 32Mb SPI |
| Number of Hard Disk Bays | 10 |
| Display Chipset Type | Matrox G200eW |
| SATA | SATA |
| Hard Disk Form Factor | 2.5in |
| Graphics Memory Allocation | 16Mbyte |
| Number of Cooling Fans | 5 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Super Micro Computer SYS-2026GT-TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.