
The SYS-2027GR-TRF is an 8-channel DDR3 rackmount server with 10 x 2.5 hard disk bays, supporting up to 512G of system memory. It features 2 x 10/100/1000 Ethernet connectors and 5 x cooling fans. The server operates within a temperature range of 10°C to 35°C.
Sign in to ask questions about the Super Micro Computer SYS-2027GR-TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Super Micro Computer SYS-2027GR-TRF technical specifications.
| Type | Rack |
| Number of System Memory | 8 |
| System Memory Maximum Size | 512Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E5-2600|E5-2600 v2 |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 10 |
| SATA | 10 |
| Hard Disk Form Factor | 2.5in |
| Number of Cooling Fans | 5 |
| Data Cache Size | 30Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Super Micro Computer SYS-2027GR-TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.