Network Servers 2U Intel DDR4 24 288 Pin DIMM Socket 1.5Tbyte RAM
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 24 |
| System Memory Maximum Size | 1.5Tbyte |
| System Memory Number of Socket Pins | 288 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E5-2600 v3 |
| System Memory Type | DDR4 |
| Processor Cores | 18 Core |
| Ethernet Card Number of Connectors | 4 |
| Chipset Type | Intel C612 Express |
| Processor Type | Intel |
| BIOS | 128Mb SPI Flash EEPROM with AMI |
| Number of Hard Disk Bays | 24 |
| SATA | 10 |
| Hard Disk Form Factor | 2.5in |
| Number of Cooling Fans | 4 |
| Data Cache Size | 45Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 647mm |
| Height | 43mm |
| Product Length | 437mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |