Network Servers 2U Intel DDR4 48 288 Pin SDRAM Socket
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 48 |
| System Memory Number of Socket Pins | 288 |
| Processor Family | Xeon |
| System Memory Socket Type | SDRAM |
| Processor Number | E5-4600 v3 |
| System Memory Type | DDR4 |
| Ethernet Card Number of Connectors | 4 |
| Chipset Type | Intel C612 |
| Processor Type | Intel |
| BIOS | 128Mb SPI Flash EEPROM with AMI |
| Display Chipset Type | Aspeed AST2400 |
| SATA | 10 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 780mm |
| Height | 89mm |
| Product Length | 437mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |