Network Servers 4U Intel DDR4 24 288 Pin DIMM Socket 3Tbyte RAM
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 24 |
| System Memory Maximum Size | 3Tbyte |
| System Memory Number of Socket Pins | 288 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR4 |
| Processor Type | Intel |
| SATA | 4 |
| Number of Cooling Fans | 8 |
| Data Cache Size | 55Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 737mm |
| Height | 178mm |
| Product Length | 437mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |