
The SYS-5017R-MTF is an 8-channel DDR3 rackmount server from Super Micro Computer, supporting Xeon E5-2600 v2/E5-1600 v2 processors. It features 4 hard disk bays with 3.5-inch form factor and SATA connectivity. The server also includes 2 Ethernet connectors with 10/100/1000 speeds and 4 cooling fans. Operating temperature range is between 10°C and 35°C.
Sign in to ask questions about the Super Micro Computer SYS-5017R-MTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Super Micro Computer SYS-5017R-MTF technical specifications.
| Type | Rack |
| Number of System Memory | 8 |
| System Memory Maximum Size | 512Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E5-2600 v2|E5-1600 v2 |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 4 |
| SATA | 6 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 4 |
| Data Cache Size | 30Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer SYS-5017R-MTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.