The SYS-5019S-L is a 4-channel DDR4 UDIMM server system featuring an Intel Xeon E3-1200 v5 processor. It supports up to 64G of system memory and has 2 Ethernet connectors with speeds of 10/100/1000. The system uses an Intel C232 chipset and has 1 hard disk bay with 2 SATA ports. It also features 3 cooling fans and operates within a temperature range of 10 to 35 degrees Celsius.
Super Micro Computer SYS-5019S-L technical specifications.
| Number of System Memory | 4 |
| System Memory Maximum Size | 64Gbyte |
| System Memory Number of Socket Pins | 288 |
| Processor Family | Core|Xeon |
| System Memory Socket Type | UDIMM |
| Processor Number | E3-1200 v5 |
| System Memory Type | DDR4 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Chipset Type | Intel C232 |
| Processor Type | Intel |
| BIOS | 8MB SPI Flash EEPROM with AMI |
| Number of Hard Disk Bays | 1 |
| SATA | 2 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 3 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 287mm |
| Height | 43mm |
| Product Length | 437mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.