The SYS-5025M-URB is a 4-channel DDR2 server system with 8x 3.5in SATA bays, supporting up to 8GB of system memory. It features 2x 10/100/1000 Ethernet connectors and 3x cooling fans. The system operates within a temperature range of 10°C to 35°C. It measures 648mm in depth, 89mm in height, and 437mm in length.
Super Micro Computer SYS-5025M-URB technical specifications.
| Type | Rack |
| Number of System Memory | 4 |
| System Memory Maximum Size | 8Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Celeron|Pentium|Xeon |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR2 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 8 |
| SATA | 4 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 3 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 648mm |
| Height | 89mm |
| Product Length | 437mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.