Network Servers 2U Intel DDR2 4 240 Pin DIMM Socket 8Gbyte RAM
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 4 |
| System Memory Maximum Size | 8Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR2 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 8 |
| SATA | 8 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 4 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 648mm |
| Height | 89mm |
| Product Length | 437mm |
| RoHS Version | 2002/95/EC |