The SYS-5027R-WRF is an 8-channel rackmount server from Super Micro Computer. It supports up to 8 DIMMs of DDR3 memory with a maximum size of 512GB. The server is equipped with 3.5in hard disk bays and features 10/100/1000 Ethernet connectivity. It operates within a temperature range of 10 to 35°C.
Super Micro Computer SYS-5027R-WRF technical specifications.
| Type | Rack |
| Number of System Memory | 8 |
| System Memory Maximum Size | 512Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E5-2600|E5-1600 v2 |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 8 |
| SATA | 6 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 3 |
| Data Cache Size | 30Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Super Micro Computer SYS-5027R-WRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.