Network Servers 1U Intel DDR4 8 284 Pin DIMM Socket 512Gbyte RAM
Super Micro Computer SYS-5028R-WR technical specifications.
| Type | Rack |
| Number of System Memory | 8 |
| System Memory Maximum Size | 512Gbyte |
| System Memory Number of Socket Pins | 284 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E5-2600|E5-2600 v3 |
| System Memory Type | DDR4 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 8 |
| SATA | 8 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 3 |
| Data Cache Size | 45Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 648mm |
| Height | 88.9mm |
| Product Length | 437mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.