The SYS-5029S-TN2 is a tower server with 4 channels of DDR4 SDRAM, supporting up to 64G of system memory. It features an Intel Q170 chipset and an Intel processor. The server has 2 Ethernet connectors with speeds of 10/100/1000. It also includes 1 SATA port and 6 hard disk bays with a 2.5-inch form factor. The server operates within a temperature range of 10 to 35 degrees Celsius.
Super Micro Computer SYS-5029S-TN2 technical specifications.
| Type | Tower |
| Number of System Memory | 4 |
| System Memory Maximum Size | 64Gbyte |
| System Memory Number of Socket Pins | 288 |
| Processor Family | Celeron|Core|Pentium |
| System Memory Socket Type | SDRAM |
| System Memory Type | DDR4 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Chipset Type | Intel Q170 |
| Processor Type | Intel |
| BIOS | 8MB SPI Flash EEPROM with AMI UEFI |
| Number of Hard Disk Bays | 6 |
| SATA | 1 |
| Hard Disk Form Factor | 2.5in |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 279mm |
| Height | 240mm |
| Product Length | 210mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.