
Network Servers 1U Intel DDR2 8 240 Pin DIMM Socket 32Gbyte RAM
Super Micro Computer SYS-6015B-8V technical specifications.
| Type | Rack |
| Number of System Memory | 8 |
| System Memory Maximum Size | 32Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR2 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 4 |
| SATA | 0 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 4 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | 3VMS9 |
| EU RoHS | No |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Super Micro Computer SYS-6015B-8V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.