The SYS-6016GT-TF-FM107 is a 12-port DDR3 rackmount server with 3.5 hard disk bays and 8 cooling fans. It operates within a temperature range of 10 to 35 degrees Celsius. The server features 12 system memory sockets with 240 pins each, supporting up to 192G of DDR3 memory. It also includes two Ethernet cards with 10/100/1000 speeds and 12 SATA ports. The server is designed for use in rackmount and tower configurations.
Super Micro Computer SYS-6016GT-TF-FM107 technical specifications.
| Type | Rack |
| Number of System Memory | 12 |
| System Memory Maximum Size | 192Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 3 |
| SATA | 12 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 8 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Super Micro Computer SYS-6016GT-TF-FM107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.