Network Servers 1U 240 12 Pin DIMM Socket 192Gbyte RAM
Super Micro Computer SYS-6016T-GIBQF technical specifications.
| Type | Rack |
| Number of System Memory | 240 |
| System Memory Maximum Size | 192Gbyte |
| System Memory Number of Socket Pins | 12 |
| System Memory Socket Type | DIMM |
| SATA | 0 |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer SYS-6016T-GIBQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.