This rackmount server features 16 DDR4 DIMM slots, supporting up to 1T of system memory. It is powered by Intel Xeon E5-2600 v3 processors and has 10GbE Ethernet connectivity. The system has 4 hot-swappable hard disk bays, each supporting 3.5-inch form factor drives, and 10 SATA ports. Cooling is provided by 5 fans, with an operating temperature range of 10°C to 35°C.
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 16 |
| System Memory Maximum Size | 1Tbyte |
| System Memory Number of Socket Pins | 288 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E5-2600 v3 |
| System Memory Type | DDR4 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 4 |
| SATA | 10 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 5 |
| Data Cache Size | 45Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 650mm |
| Height | 43mm |
| Product Length | 437mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |