Network Servers 1U Intel DDR4 24 NVDIMM Socket 3Tbyte RAM
Super Micro Computer SYS-6019U-TN4R4T technical specifications.
| Type | Rack |
| Number of System Memory | 24 |
| System Memory Maximum Size | 3Tbyte |
| System Memory Socket Type | NVDIMM |
| System Memory Type | DDR4 |
| Ethernet Card Number of Connectors | 4 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 4 |
| Number of Cooling Fans | 8 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 754mm |
| Height | 43mm |
| Product Length | 437mm |
No datasheet is available for this part.