The SYS-6024H-82RB is an 8-channel DDR2 server system with 10/100/1000 Ethernet connectivity. It supports up to 16G of system memory and features 4 cooling fans for reliable operation. The system measures 89mm in height, 426mm in length, and 650mm in depth. It is designed for use in rackmount and tower configurations.
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 8 |
| System Memory Maximum Size | 16Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR2 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 6 |
| SATA | 0 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 4 |
| Product Depth | 650mm |
| Height | 89mm |
| Product Length | 426mm |
| RoHS Version | 2002/95/EC |