The SYS-6025B-TR+V is a 16-channel DDR2 rackmount server with 8x 3.5in SATA bays and 3x cooling fans. It operates within a temperature range of 10°C to 35°C. The server features 12 SATA ports and supports 10/100/1000 Ethernet speeds. It has a depth of 648mm, a height of 89mm, and a length of 437mm.
Super Micro Computer SYS-6025B-TR+V technical specifications.
| Type | Rack |
| Number of System Memory | 16 |
| System Memory Maximum Size | 64Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR2 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 8 |
| SATA | 12 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 3 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 648mm |
| Height | 89mm |
| Product Length | 437mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.