The SYS-6026TT-BTF is a 12-port DDR3 rackmount server from Super Micro Computer. It features 12 system memory slots with a maximum size of 192G and supports up to 240 socket pins. The server is equipped with a Xeon processor from Intel and has 2 Ethernet connectors with speeds of 10/100/1000. It also has 3 hard disk bays with a SATA interface and 9 connectors, and can operate in temperatures ranging from 10 to 35 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 12 |
| System Memory Maximum Size | 192Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 3 |
| SATA | 9 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 4 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 724mm |
| Height | 89mm |
| Product Length | 437mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |