Network Servers 2U Intel DDR4 16 288 Pin SDRAM Socket 64Gbyte RAM
Super Micro Computer SYS-6028TP-HC0R-SIOM technical specifications.
| Type | Rack |
| Number of System Memory | 16 |
| System Memory Maximum Size | 64Gbyte |
| System Memory Number of Socket Pins | 288 |
| System Memory Socket Type | SDRAM |
| System Memory Type | DDR4 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 3 |
| SATA | 1 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 4 |
| Data Cache Size | 55Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 774mm |
| Height | 88mm |
| Product Length | 438mm |
No datasheet is available for this part.