Network Servers 2U Intel DDR4 24 288 Pin NVDIMM Socket 128Gbyte RAM
Super Micro Computer SYS-6028U-E1CNR4T+ technical specifications.
| Type | Rack |
| Number of System Memory | 24 |
| System Memory Maximum Size | 128Gbyte |
| System Memory Number of Socket Pins | 288 |
| System Memory Socket Type | NVDIMM |
| System Memory Type | DDR4 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 12 |
| Number of Cooling Fans | 4 |
| Data Cache Size | 55Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 723mm |
| Height | 89mm |
| Product Length | 437mm |
No datasheet is available for this part.