Network Servers 1U Intel DDR 8 184 Pin DIMM Socket 16Gbyte RAM
Super Micro Computer SYS-6113L-I technical specifications.
| Type | Rack |
| Number of System Memory | 8 |
| System Memory Maximum Size | 16Gbyte |
| System Memory Number of Socket Pins | 184 |
| Processor Family | Itanium |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 4 |
| SATA | 0 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 3 |
| Product Depth | 650mm |
| Height | 43mm |
| Product Length | 437mm |
No datasheet is available for this part.