This 32GB DDR4 rackmount server module supports up to 128GB of system memory and features 3 cooling fans for thermal management. It has 6 SATA ports and is designed for use in rackmount and tower systems. The module is built with an Intel processor and has a data cache size of 60M. Operating temperature range is from 10 to 35 degrees Celsius.
Super Micro Computer SYS-8028B-TR4F technical specifications.
| Type | Rack |
| Number of System Memory | 32 |
| System Memory Maximum Size | 128Gbyte |
| System Memory Number of Socket Pins | 288 |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR4 |
| Ethernet Card Number of Connectors | 2 |
| Processor Type | Intel |
| SATA | 6 |
| Number of Cooling Fans | 3 |
| Data Cache Size | 60Mbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 709mm |
| Height | 89mm |
| Product Length | 437mm |
No datasheet is available for this part.