
Sign in to ask questions about the Super Switch SW309BSSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Super Switch SW309BSSC technical specifications.
| Current Rating | 13A |
| Depth | 35mm |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Super Switch SW309BSSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
