Multi-Conductor Cable Braid 4Conductors 24AWG 600VAC Clear Fluorinated Ethylene Propylene
Checking distributor stock and pricing after the page loads.
Super-Temp Wire & Cable M27500A24RC4U05 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Jacket Color | Clear |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |