Multi-Conductor Cable Braid 3Conductors 20AWG 600VAC White Extruded Fluorinated Ethylene Propylene
Checking distributor stock and pricing after the page loads.
Super-Temp Wire & Cable M27500D20TH3N09 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 3 |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |