Multi-Conductor Cable Braid 2Conductors 22AWG 600VAC Clear Fluorinated Ethylene Propylene
Checking distributor stock and pricing after the page loads.
Super-Temp Wire & Cable M27500F22RC2W05 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Jacket Color | Clear |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |