Switchboard Cable 24Conductors 24AWG 7mm 2133m Reel
Superior Essex 55-499-23 technical specifications.
| Type | Switchboard Cable |
| Size | 24AWG |
| Number of Conductors | 24 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Superior Essex 55-499-23 to view detailed technical specifications.
No datasheet is available for this part.